• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-5151.1124.B001 Pushbutton switch momentary Blue 1 pc(s) Single

Packaging type
Single
Product type
Pushbutton switch
Lighting type
LED
Recess diameter
19 mm
Casing/button colour
Blue
Datasheet (PDF)
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.18 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Pushbutton switch

Casing/button colour

Blue

Functions

momentary

Lighting type

LED

Colour

Blue

Bulb type

LED (monochrome)

Print motif

ON/OFF

Recess diameter

19 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

3 A

Type

82-5151.1124.B001

Documents & Downloads

Datasheet

Datasheet 3733687 eao 82-5151.1124.B001 Pushbutton switch momentary Blue 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3733687 eao 82-5151.1124.B001 Pushbutton switch momentary Blue 1 pc(s) Single

Description

EAO 82-5151.1124.B001 EAOSeries82 82-5151.1124 B001 IllumButton19mm Blue24Vonoff

Features

  • Contact Configuration: Momentary
  • Features: Blue On/Off
  • Illumination: Blue
  • Illumination Type: LED
  • Current Rating: 3A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)