• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-5151.2123.B002 Pushbutton switch latch Blue 1 pc(s)

Product type
Pushbutton switch
Lighting type
LED
Contact type
1 bistable contact
Recess diameter
19 mm
Switch/button features
illuminable
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.19 / piece)
€ 24.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Switch/button features

illuminable

Functions

latch

Lighting type

LED

Colour

Blue

Bulb type

LED (monochrome)

Print motif

Stand-by

Contact type

1 bistable contact

Recess diameter

19 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

3 A

Type

82-5151.2123.B002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733694 eao 82-5151.2123.B002 Pushbutton switch latch Blue 1 pc(s)

Description

EAO 82-5151.2123.B002 EAO Series82 82-5151.2123 B002 IllumButton19mm BlueStandBy

Features

  • Contact Configuration: Maintained
  • Features: Blue Standby
  • Illumination: Blue
  • Illumination Type: LED
  • Current Rating: 3A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)