• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-5751.1000.B015 Pushbutton switch momentary 5 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton switch
Lighting type
None
Connection
Solder lug
Recess diameter
19 mm
Datasheet (PDF)
Part number:
Item no:
1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.29 / piece)
€ 176.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

planar

Casing/button colour

Red

Functions

momentary

Lighting type

None

Print motif

SOS

Connection

Solder lug

Recess diameter

19 mm

Content

5 pc(s)

RoHS-compliant

Yes

Type

82-5751.1000.B015

Documents & Downloads

Datasheet

Datasheet 3733903 eao 82-5751.1000.B015 Pushbutton switch momentary 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3733903 eao 82-5751.1000.B015 Pushbutton switch momentary 5 pc(s) Piece

Description

EAO 82-5751.1000.B015 Momentary 19mm Red Flush no LED Solder Terminals SOS

Features

  • Contact Configuration: Momentary
  • Features: Snap Action Switching Element
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)