• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-5851.1134 Pushbutton switch momentary Green 5 pc(s)

Product type
Pushbutton switch
Lighting type
Circular lighting
Connection
Solder lug
Recess diameter
19 mm
Switch/button features
+ contact
Datasheet (PDF)
Part number:
Item no:
4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.26 / piece)
€ 156.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Switch/button features

+ contact

Casing/button colour

Green

Functions

momentary

Lighting type

Circular lighting

Colour

Green

Connection

Solder lug

Recess diameter

19 mm

Content

5 pc(s)

RoHS-compliant

Yes

Type

82-5851.1134

Documents & Downloads

Datasheet

Datasheet 3733894 eao 82-5851.1134 Pushbutton switch momentary Green 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3733894 eao 82-5851.1134 Pushbutton switch momentary Green 5 pc(s)

Description

EAO 82-5851.1134 IlluminatedMomentary 19mm Green Flush 24V Solder Terminals

Features

  • Contact Configuration: Momentary
  • Features: Snap Action Switching Element
  • Illumination: Green
  • Illumination Type: Ring
  • Current Rating: 24V
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)