• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-6151.2000.B001 Pushbutton switch 1 pc(s)

1/5
Product type
Pushbutton switch
Contact type
1 bistable contact
Content
1 pc(s)
RoHS-compliant
Yes
Type
82-6151.2000.B001
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.14 / piece)
€ 18.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Contact type

1 bistable contact

Content

1 pc(s)

RoHS-compliant

Yes

Type

82-6151.2000.B001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733723 eao 82-6151.2000.B001 Pushbutton switch 1 pc(s)

Description

EAO 82-6151.2000.B001 Series 82 Button Main 22 5mm Flat on off

Features

  • Contact Configuration: Maintained
  • Features: Flat button
  • Current Rating: 3A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)