• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-6551.1134 Pushbutton switch momentary Green 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton switch
Lighting type
LED
Recess diameter
22 mm
Functions
momentary
Datasheet (PDF)
Part number:
Item no:
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.18 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Functions

momentary

Lighting type

LED

Colour

Green

Bulb type

LED (monochrome)

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

3 A

Type

82-6551.1134

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733746 eao 82-6551.1134 Pushbutton switch momentary Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3733746 eao 82-6551.1134 Pushbutton switch momentary Green 1 pc(s) Piece

Description

EAO 82-6551.1134 EAO Series82 82-6551.1134 Illum Button Mo22 5mm Al Green 24V

Features

  • Contact Configuration: Momentary
  • Features: Aluminium
  • Illumination: Green
  • Illumination Type: LED
  • Current Rating: 3A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)