• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-6562.1000 Pushbutton switch momentary 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton switch
Connection
Screw terminal
Recess diameter
22.5 mm
Switch/button features
Protruding
Datasheet (PDF)
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.18 / piece)
€ 23.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

Protruding

Functions

momentary

Connection

Screw terminal

Recess diameter

22.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

3 A

Type

82-6562.1000

Documents & Downloads

Datasheet

Datasheet 3733750 eao 82-6562.1000 Pushbutton switch momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3733750 eao 82-6562.1000 Pushbutton switch momentary 1 pc(s) Piece

Description

EAO 82-6562.1000 EAO Series82 82-6562.1000 Pushbutton Mo 22 5mm Al Raised Screw

Features

  • Contact Configuration: Momentary
  • Features: Screw terminal
  • Current Rating: 3A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)