• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-6651.1114 Pushbutton switch momentary Red 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton switch
Lighting type
LED
Recess diameter
22 mm
Switch/button features
illuminable
Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.17 / piece)
€ 21.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

illuminable

Casing/button colour

Silver

Functions

momentary

Lighting type

LED

Colour

Red

Bulb type

LED (monochrome)

Material

Stainless steel

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.6 A

Type

82-6651.1114

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733753 eao 82-6651.1114 Pushbutton switch momentary Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3733753 eao 82-6651.1114 Pushbutton switch momentary Red 1 pc(s) Piece

Description

EAO 82-6651.1114 EAO Series82 82-6651.1114 22mm Illum Button Mo Silver Red 24V

Features

  • Contact Configuration: Momentary
  • Features: Stainless Steel
  • Illumination: Red
  • Illumination Type: LED
  • Current Rating: 0.6A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)