• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-6651.2124 Pushbutton switch latch Blue 1 pc(s) Single

Packaging type
Single
Product type
Pushbutton switch
Lighting type
LED
Contact type
1 bistable contact
Recess diameter
22 mm
Datasheet (PDF)
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.20 / piece)
€ 25.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Pushbutton switch

Switch/button features

illuminable

Functions

latch

Lighting type

LED

Colour

Blue

Bulb type

LED (monochrome)

Contact type

1 bistable contact

Material

Stainless steel

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

82-6651.2124

Documents & Downloads

Datasheet

Datasheet 3733758 eao 82-6651.2124 Pushbutton switch latch Blue 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3733758 eao 82-6651.2124 Pushbutton switch latch Blue 1 pc(s) Single

Description

EAO 82-6651.2124 EAO Series82 82-6651.2124 22mm Illum Button MainSilver Blue 24V

Features

  • Contact Configuration: Maintained
  • Features: Stainless Steel
  • Illumination: Blue
  • Illumination Type: LED
  • Current Rating: 0.6A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)