• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 82-6951.2000.B001 Pushbutton switch latch 5 pc(s)

Product type
Pushbutton switch
Lighting type
None
Contact type
1 bistable contact
Connection
Solder lug
Recess diameter
22 mm
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.32 / piece)
€ 191.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Switch/button features

planar

Casing/button colour

Black

Functions

latch

Lighting type

None

Print motif

ON/OFF

Contact type

1 bistable contact

Connection

Solder lug

Recess diameter

22 mm

Content

5 pc(s)

RoHS-compliant

Yes

Type

82-6951.2000.B001

Documents & Downloads

Datasheet

Datasheet 3733917 eao 82-6951.2000.B001 Pushbutton switch latch 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3733917 eao 82-6951.2000.B001 Pushbutton switch latch 5 pc(s)

Description

EAO 82-6951.2000.B001 Maintained 22mm Black Flush no LED Solder Terminals On/Off

Features

  • Contact Configuration: Maintained
  • Features: Snap Action Switching Element
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)