• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 84-1201.0 84-1201.0 Attachment momentary (Ø) 25 mm IP67 1 pc(s)

Product type
Attachment
Recess diameter
22.50 mm
IP rating
IP67
Switch/button features
illuminable
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.24 / piece)
€ 30.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prefix, Ø 22.5 mm, Ø 25 mm, can be illuminated, aluminum, Black, anodized, IP67

  • Switching system: Short stroke element
  • Switching function: Pulse
  • Storage temperature: -40°C to + 85°C.
  • Weight 0.008 kg

Technical specifications

  • Front dimension Ø 25 mm
  • Mounting hole dia. 22.50 mm.
  • Activation travel: 1.2 mm
Product type

Attachment

Switch/button features

illuminable

Casing/button colour

Black

Functions

momentary

Material

Aluminium

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

25 mm

Recess diameter

22.50 mm

IP67

Actuating force

4 N

Content

1 pc(s)

Dim

(Ø) 25 mm

RoHS-compliant

Yes

Type

84-1201.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3152077 eao 84-1201.0 84-1201.0 Attachment momentary (Ø) 25 mm IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3152077 eao 84-1201.0 84-1201.0 Attachment momentary (Ø) 25 mm IP67 1 pc(s)

Description

Attachment, Ø 22.5 mm, Ø 25 mm, illuminated, black, Aluminium, anodized, pulse, IP67

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)