• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 84-ASKS-B13-049F Pushbutton 1 pc(s)

Product type
Pushbutton
Lighting type
LED
Switch/button features
capacitive
Material
Plastic
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 131.09 / piece)
€ 131.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

capacitive

Lighting type

LED

Material

Plastic

Content

1 pc(s)

RoHS-compliant

Yes

Type

84-ASKS-B13-049F

Documents & Downloads

Datasheet

Datasheet 3733860 eao 84-ASKS-B13-049F Pushbutton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733860 eao 84-ASKS-B13-049F Pushbutton 1 pc(s)

Description

EAO 84-ASKS-B13-049F EAO Series84 Io-Link Touch, Plastic, Symbol B13 "Reset"

Features

  • Switch Function: Capacitive
  • Features: Automatic LED Control
  • Illumination Colour(s): Green / Red
  • Illumination Type: RGB LED
  • Current Rating: 40mA
  • Type: IO-Link Touch Standard

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)