• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easypix W3027-P Wave PINK Digital camera 30 MP Rose Camera bag, Battery Image stabiliser, Waterproof up to a depth of 3

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aquapix W3027-P Wave Pink

  • Features
  • Water-resistant up to 3 meters
  • 5MP sensor
  • Resolution up to 30MP
  • 4 fold Digital Zoom
  • 6.8cm (2.7″) display
  • Rechargeable battery (exchangeable)

Technical specifications

  • Sensor 5 MP
  • Focus range 1 m – infinity
  • Exposure: -3.0EV - +3.0EV
  • Image Quality: Normal/Fine/Super Fine
  • Face detection: Yes
  • Scene mode: Auto, scene, portrait, night scene, night portrait, high sensitivity, sport, beach, Party
  • Colour effects: Standard, sepia, monochrome, vivid
  • White balance: Auto/Daylight/Cloud/Fluorescent/Incandescence
  • ISO auto/100/200/400
  • File format: JPEG, AVI
  • Auto Power Off 1 min/3 min/5 min
  • Waterproof housing
Product type

Digital camera

Series

Aquapix

Set content

Camera bag

Battery

Camera features

Image stabiliser

Waterproof up to a depth of 3 m

Full HD Video

Built-in flash

Splashproof

Resolution

30 MP

Digital zoom

4 x

Screen size diagonal (cm)

6.8 cm

Screen size diagonal (inches)

2.7 inch

Supported memory cards

microSD

Connection

USB Type C

Factory colour

Rose

Width

105 mm

Height

63 mm

Depth

24 mm

Weight

130 g

Pixel defect classification

30 - 39.9 MP

Dim

(W x H x D) 105 x 63 x 24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438084 Easypix W3027-P Wave PINK Digital camera 30 MP Rose Camera bag, Battery Image stabiliser, Waterproof up to a depth of 3

Datasheet 3438084 Easypix W3027-P Wave PINK Digital camera 30 MP Rose Camera bag, Battery Image stabiliser, Waterproof up to a depth of 3

User & Safety Instructions

User & Safety Instructions 3438084 Easypix W3027-P Wave PINK Digital camera 30 MP Rose Camera bag, Battery Image stabiliser, Waterproof up to a depth of 3

Description

The 3027 Wave is a waterproof digital camera for underwater photography. It is elegant, compact, light-weight, has a slim design and is available in different colors. Its housing is waterproof up to a depth of 3 meters

This text is machine translated.

Features

  • Delivery scope
  • USB cable
  • Wrist strap;
  • User manual
  • Protective bag;
  • Lithium-ion rechargeable battery

Scope of delivery

  • USB cable
  • Wrist strap
  • Protective bag lithium ion rechargeable battery
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

System requirements

  • Compatible with microSD cards up to max. 32 GB
    (not included in the delivery)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)