• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 038806-T Q18S1 Key button Front ring (PVC) Key Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key button

Switch/button features

Front ring (PVC)

Operation type

Key

Factory colour

Black

Case colour

Black

Functions

momentary

Recess diameter

16 mm

IP65

Content

1 pc(s)

Type

Q18S1

Documents & Downloads

Datasheet

Datasheet 2132338 Eaton 038806-T Q18S1 Key button Front ring (PVC) Key Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132338 Eaton 038806-T Q18S1 Key button Front ring (PVC) Key Black 1 pc(s)

What kind of Actuators & Buttons are you looking for?