• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 062151 Q18S1R-GN Key button Front ring (PVC) Key Green 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key button

Switch/button features

Front ring (PVC)

Operation type

Key

Factory colour

Green

Case colour

Black

Functions

latch

Recess diameter

16 mm

IP65

Content

1 pc(s)

Type

Q18S1R-GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133150 Eaton 062151 Q18S1R-GN Key button Front ring (PVC) Key Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133150 Eaton 062151 Q18S1R-GN Key button Front ring (PVC) Key Green 1 pc(s)

What kind of Actuators & Buttons are you looking for?