• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 119426 ETR2-11-D TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs

Product type
TDR
Type
Multifunction
Functions
On-delay
Min. operating voltage
24 V DC/AC
Max. operating voltage
240 V AC
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of outputs, delayed, changer: 2
  • Number of changeover contacts: 2
  • Outputs, switchable delayed/instantaneous: no.
  • Rated control supply voltage US at 50 Hz AC 24 - 240 V.
  • Rated control supply voltage US at 60 Hz AC 24 - 240 V.
  • Rated control supply voltage US at 24 - 240 V DC
  • Remote control possible: no.
  • Suitable for front mounting: no.
  • Suitable for DIN rail mounting: Yes
  • Nominal current 3 A
  • Time range 0.05 s – 100 h
Product type

TDR

Type

ETR2-11-D

Type

Multifunction

Connection

Screws

Functions

On-delay

Min. operating voltage

24 V DC/AC

Max. operating voltage

240 V AC

48 V DC

Operating voltage

24 - 240, 48 V AC, V DC

Contact type

2 change-overs

Switching current (max.)

3 A

Time range (min.)

0.05 s

Time range (max.)

100 h

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

22.5 mm

Height

78 mm

Depth

98 mm

Dim

(W x H x D) 22.5 x 78 x 98 mm

Content

1 pc(s)

Connector

Screw-fit

3 A

17.5 mm

80 mm

63 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

0.05-100 s

FALSE

FALSE

FALSE

Screw connection

24-240 V

24-240 V

24-240 V

AC/DC

IP20

0

0

0

0

0

2

FALSE

FALSE

TRUE

24-240 V

24-240 V

24-48 V

AC/DC

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973243 Eaton 119426 ETR2-11-D TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs

User & Safety Instructions

User & Safety Instructions 1973243 Eaton 119426 ETR2-11-D TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs

Description

Electronic timer relay ETR2 according to IEC/EN 61812-1, 17.5mm wide, Time Range 0.05 s-100H, 2 changer delayed, with 45 mm cap size for fitting in installation distributors suitable

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)