• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 262689 ETR2-69 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

Product type
TDR
Type
Multifunction
Functions
On-delay
Off-delay
Single-shot leading-edge
Single-shot trailing-edge
Flasher, asymmetric, pulse ON
Flasher, pulse OFF
Pulse shaper
Min. operating voltage
24 V DC/AC
Max. operating voltage
240 V AC
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of outputs, delayed, changer: 1
  • Number of changeover contacts: 1
  • Outputs, switchable delay/instantaneous: Yes
  • Rated control supply voltage US at 50 Hz AC 24 - 240 V.
  • Rated control supply voltage US at 60 Hz AC 24 - 240 V.
  • Rated control supply voltage US at 24 - 240 V DC
  • Remote control possible: no.
  • Suitable for front mounting: no.
  • Suitable for DIN rail mounting: Yes
  • Nominal current 3 A
  • Time range 0.05 s – 100 h
Product type

TDR

Type

ETR2-69

Type

Multifunction

Connection

Screws

Functions

On-delay

Off-delay

Single-shot leading-edge

Single-shot trailing-edge

Flasher, asymmetric, pulse ON

Flasher, pulse OFF

Pulse shaper

Min. operating voltage

24 V DC/AC

Max. operating voltage

240 V AC

48 V DC

Operating voltage

24 - 240, 48 V AC, V DC

Contact type

1 change-over

Switching current (max.)

3 A

Time range (min.)

0.05 s

Time range (max.)

100 h

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

18 mm

Height

70 mm

Depth

63 mm

Dim

(W x H x D) 18 x 70 x 63 mm

Content

1 pc(s)

Connector

Screw-fit

Weight

70 g

3 A

17.5 mm

70 mm

63 mm

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

0.05-360000 s

TRUE

TRUE

TRUE

Screw connection

24-240 V

24-240 V

24-240 V

AC/DC

IP20

0

0

0

0

0

1

FALSE

TRUE

TRUE

24-240 V

24-240 V

24-48 V

AC/DC

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973210 Eaton 262689 ETR2-69 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

User & Safety Instructions

User & Safety Instructions 1973210 Eaton 262689 ETR2-69 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

Description

Multi-function time relay electronically ETR2, 17.5 mm width, Time Range 0.05 s-100H, 1 changer can be set, 11-delayed, 21 single shot, 42 blinking, impulse-starting, 43 blinking, starting with a pause, 12 delayed drop off, momentary on/off 22, 82 Impulse

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)