• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 110747 ZRTAK/W TDR Multifunction 1 pc(s) 1 change-over Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Impulse OFF through contact timer
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of outputs, delayed, changer: 1
  • Outputs, switchable delayed/instantaneous: no.
  • Rated control supply voltage US at 50 Hz AC 24 - 240 V.
  • Rated control supply voltage US at 60 Hz AC 24 - 240 V.
  • Rated control supply voltage US at 24 - 240 V DC
  • Remote control possible: no.
  • Suitable for front mounting: Yes
  • Suitable for DIN rail mounting: Yes
  • Nominal current 8 A
  • Static power loss, current independant [PVS]: 1.5 W.
Packaging type

Piece

Product type

TDR

Type

ZRTAK/W

Type

Multifunction

Connection

Screws

Functions

Impulse OFF through contact timer

Contact type

1 change-over

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

17.5 mm

Height

87 mm

Depth

65 mm

Dim

(W x H x D) 17.5 x 87 x 65 mm

Content

1 pc(s)

Connector

Screw-fit

8 A

17.5 mm

87 mm

65 mm

8 A

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

0.05-360000 s

FALSE

FALSE

FALSE

Screw connection

24-240 V

24-240 V

24-240 V

AC/DC

IP20

0

0

0

0

0

1

FALSE

FALSE

TRUE

24-240 V

24-240 V

24-240 V

AC/DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973183 Eaton 110747 ZRTAK/W TDR Multifunction 1 pc(s) 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 1973183 Eaton 110747 ZRTAK/W TDR Multifunction 1 pc(s) 1 change-over Piece

Description

Time single relay function, pulse generator (2 times can be set), 2 functions, 7 time limit range, Functions: lp impulse off through contact timer, li impulse on through contact timer (with bridge A1-B1)

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)