• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 179667 XV-303-10-BE0-A00-1C PLC touch panel with built-in control

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,269.00 / piece)
€ 3,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pixels, horizontal: 1024
  • Number of pixels, vertical: 600
  • Number of levels, password protection: 200
  • Number of colors of the display: 16777216
  • Number of online languages: 100
  • Number of system keys: 1
  • Printed output available: Yes
  • With alpha keyboard: No.
  • With color display: Yes
  • With message system (incl. buffer and acknowledgment): Yes
  • With message display: Yes
  • With numeric keypad: No.
  • With recipes: Yes
  • Process value display (output) possible: Yes
  • Process value specification (input) possible: Yes
  • Supports protocol for CAN: Yes
  • Supports Ethernet/IP protocol: Yes
  • Supports protocol for MODBUS: Yes
  • Supports protocol for PROFIBUS: No.
  • Supports protocol for other bus systems: Yes
  • Supports protocol for TCP/IP: Yes
  • Additional software components, loadable: Yes
Product type

PLC touch panel with built-in control

Interfaces

SW interface

1 HW interface Industrial Ethernet

1 HW interface RS-232

1 HW interface RS-485

2 HW interfaces USB

2 HW interfaces other

Type

XV-303-10-BE0-A00-1C

Min. operating voltage

19.2 V DC

Memory size

512000 kB

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Manufacturer part #

179667

Height

174 mm

Width

269 mm

Type

10.1" TFT display

IP65

Assembly dimensions

50.1 mm

Dim

(W x H) 269 mm x 174 mm

Content

1 pc(s)

Display

Yes

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

50.1 mm

18 W

FALSE

10.1 inch

0-50 °C

DC

FALSE

1

1

0

1

0

2

0

2

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

1024

600

0

FALSE

FALSE

512000 kByte

TRUE

TRUE

TRUE

TRUE

TRUE

200

TRUE

100

TRUE

IP65

TRUE

269 mm

174 mm

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

0-0 V

0-0 V

19.2-30 V

TFT

0

FALSE

FALSE

FALSE

0

1

Capacitive multitouch

12

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2307202 Eaton 179667 XV-303-10-BE0-A00-1C PLC touch panel with built-in control

User & Safety Instructions

User & Safety Instructions 2307202 Eaton 179667 XV-303-10-BE0-A00-1C PLC touch panel with built-in control