
Technical specifications
- Display type: Colour display, TFT
- Touch technology: Capacitive multi-touch
- Resolution 1024 x 600 pixels
- Size: 7"
- Linux operating system
- Product type
Browser web panel
- Interfaces
1x Ethernet 1000 Base-T/100 base-TX/10 base-T
1x USB Host 2.0
- Type
XH-303-70-A10-A00-2B
- Manufacturer part #
199882
- Operating voltage
24 V DC
- Operating voltage
24 V / DC
- Height
135 mm
- Length
196 mm
- Width
51 mm
Front: IP65 / connection: IP20
- Current consumption
0.6 A
- Dim
(L x W x H) 196 x 51 x 135 mm
- Content
1 pc(s)
- Display
Yes
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2909371 Eaton 199882 XH-303-70-A10-A00-2B Browser web panel
Datasheet 2909371 Eaton 199882 XH-303-70-A10-A00-2B Browser web panel
User & Safety Instructions
User & Safety Instructions 2909371 Eaton 199882 XH-303-70-A10-A00-2B Browser web panel
Information
Information 2909371 Eaton 199882 XH-303-70-A10-A00-2B Browser web panel
Conformity certificate
Conformity certificate 2909371 Eaton 199882 XH-303-70-A10-A00-2B Browser web panel
Description
Customisable
The devices can be installed in portrait or landscape format to save space. The device orientation can be freely selected and adapted to your requirements.
Robust
With its modern design and flat and hardened glass front, the XH300 web panels are ideal for industrial use.
Commissioning made easy
An integrated web configuration tool is available for commissioning, which efficiently supports the user with the extensive configuration options. Access can be done either with the local browser or with a browser installed on a connected device.
Interfaces on board
All XH300 versions have an integrated Ethernet interface, which can be used to connect the web panel to other devices from the Eaton portfolio. This allows the visualization of local devices with integrated web server to be displayed correctly. An additional USB connection is available, which can be used for firmware updates of the XH300 devices or for export of log files.
High quality display
The display of the web panel enables a very good readability with its clear, high-contrast display - even in bright ambient light. Regardless of which direction the user thereby looks at the display, thanks to the large viewing angle the display contents shown is always displayed correctly.
Powerful
Thanks to its high system performance with high-performance CPU, the XH300 devices offer all the prerequisites for a modern user interface, fast image change and the integration of multimedia elements such as video, PDF and web content.
This text is machine translated.






























