
Highlights & Details
Eaton 216698 M22-DDL-GR Double head pushbutton illuminable 2-button Green, Red 1 pc(s) Piece
- Area lighting
- Lamp LED
- Protection class IP66
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
illuminable
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
2-button
- Colour
Multi-colour
- Factory colour
Green
Red
- Print motif
None
- Connection
External contact
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 x 54.7 mm
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Pressed
IP66
- Height
54.7 mm
- Content
1 pc(s)
- Weight
0.0150 kg
- Depth
32.2 mm
- Type
M22-DDL-GR
- Type
M22-DDL-GR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700551 Eaton 216698 M22-DDL-GR Double head pushbutton illuminable 2-button Green, Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700551 Eaton 216698 M22-DDL-GR Double head pushbutton illuminable 2-button Green, Red 1 pc(s) Piece
Information
Information 700551 Eaton 216698 M22-DDL-GR Double head pushbutton illuminable 2-button Green, Red 1 pc(s) Piece
Information 700551 Eaton 216698 M22-DDL-GR Double head pushbutton illuminable 2-button Green, Red 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 46.05*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























