• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216722-1 M22-DP-G-X1 Mushroom head switch round, planar Green 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mushroom head switch

Switch/button features

round

planar

Lighting type

None

Factory colour

Green

Button Ø

36.5 mm

Print motif

I

Front panel cut-out

22.5 mm

Front panel max.

22 x 22 mm

Front panel thickness

6 mm

Functions

momentary

Recess diameter

22.5 mm

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

42.6 mm

(Ø)

36.5 mm

Content

1 pc(s)

Dim

(Ø x L) 36.5 mm x 42.6 mm

Weight

19.00

Type

M22-DP-G-X1

Casing/button colour

Green

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1611270 Eaton 216722-1 M22-DP-G-X1 Mushroom head switch round, planar Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1611270 Eaton 216722-1 M22-DP-G-X1 Mushroom head switch round, planar Green 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)