
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Plastic tappet
- Colour
Yellow
- Factory colour
Yellow
- Case colour
Yellow
- Print motif
None
- Connection
External contact
External LED
- Functions
momentary
- Recess diameter
22 mm
- Type
Pressing
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0120 kg
- Type
M22-DL-Y
- Type
M22-DL-Y
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700739 Eaton 216929-YE M22-DL-Y Pushbutton Front ring (PVC) Plastic tappet Yellow 1 pc(s) Piece
Information
Information 700739 Eaton 216929-YE M22-DL-Y Pushbutton Front ring (PVC) Plastic tappet Yellow 1 pc(s) Piece
Information 700739 Eaton 216929-YE M22-DL-Y Pushbutton Front ring (PVC) Plastic tappet Yellow 1 pc(s) Piece
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 28.35*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































