• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 222353 PKZM4-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
32 A
Switch/button features
+ rotary switch
Type
3-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 18 W.
  • Power loss per pole, current-dependant [PVID]: 6 W.
  • Rated operating power at AC-3, 400 V: 15 kW
  • Rated frequency [f]: 40 - 60 Hz
  • Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
  • Rated surge voltage resistance [Uimp]: 6000 V/AC
  • Number of poles: 3
  • Conductor cross-section 14 mm
  • Tightening torque connection screws: 3.3 Nm
  • Installation height: Max. 2000 m
  • Short-circuit release [IRM]: 496 A.
  • Short-circuit resistance: Up to 250 V.
  • With thermal protection: Yes
  • Current heat losses (3-pole warm): 18 W.
  • Max. Switching frequency 40 S/h.
  • Overvoltage category/pollution degree III/3
Product type

Motor surge protector switch

Switch/button features

+ rotary switch

Type

3-pin

Connection

Screw terminal

Factory colour

Multicolour

Switching voltage

690 V AC

Switching current (min.)

24 A

Switching current (max.)

32 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

IP00

Length

160 mm

Width

55 mm

Height

140 mm

Durability

0.03 x 106

Content

1 pc(s)

Type

PKZM4-32

Dim

(L x W x H) 160 x 55 x 140 mm

55 mm

140 mm

160 mm

15 kW

FALSE

32 A

FALSE

3

690-690 V

25-32 A

18 W

IP20

FALSE

Screw connection

Turn button

Thermomagnetic

7.5 kW

50 kA

496-496 A

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434278 Eaton 222353 PKZM4-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434278 Eaton 222353 PKZM4-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)

Information

Information 1434278 Eaton 222353 PKZM4-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)

Information 1434278 Eaton 222353 PKZM4-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.98*

More interesting products

(*All information is plus legal VAT)