
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 31.5 W.
- Power loss per pole, current-dependant [PVID]: 10.5 W.
- Rated operating power at AC-3, 400 V: 34 kW
- Rated frequency [f]: 40 - 60 Hz
- Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Number of poles: 3
- Conductor cross-section 14 mm
- Tightening torque connection screws: 3.3 Nm
- Installation height: Max. 2000 m
- Short-circuit release [IRM]: 1008 A.
- Short-circuit resistance: Up to 250 V.
- With thermal protection: Yes
- Current heat losses (3-pin warm): 31.5 W.
- Max. Switching frequency 40 S/h.
- Overvoltage category/pollution degree III/3
- Product type
Motor surge protector switch
- Switch/button features
+ rotary switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Multicolour
- Switching voltage
690 V AC
- Switching current (min.)
55 A
- Switching current (max.)
65 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
160 mm
- Width
55 mm
- Height
140 mm
- Durability
0.03 x 106
- Content
1 pc(s)
- Type
PKZM4-63
- Dim
(L x W x H) 160 x 55 x 140 mm
55 mm
140 mm
160 mm
34 kW
FALSE
65 A
FALSE
3
690-690 V
55-65 A
31.5 W
IP20
FALSE
Screw connection
Turn button
Thermomagnetic
18.5 kW
50 kA
977-977 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434271 Eaton 222413 PKZM4-63 Motor surge protector switch + rotary switch 690 V AC 65 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434271 Eaton 222413 PKZM4-63 Motor surge protector switch + rotary switch 690 V AC 65 A 1 pc(s)
Information
Information 1434271 Eaton 222413 PKZM4-63 Motor surge protector switch + rotary switch 690 V AC 65 A 1 pc(s)
Information 1434271 Eaton 222413 PKZM4-63 Motor surge protector switch + rotary switch 690 V AC 65 A 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 486.98*
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































