
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILM32-10(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
230 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
32 A
- Current load
32 A
15 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM32-10 series
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
45 mm
85 mm
97 mm
FALSE
15 kW
3
0
1
0
32 A
45 A
230-230 V
240-240 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
15 A
7 kW
14.9 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507265 Eaton 277260 DILM32-10(230V50HZ,240V60HZ) N/A N/A
User & Safety Instructions
User & Safety Instructions 507265 Eaton 277260 DILM32-10(230V50HZ,240V60HZ) N/A N/A
Information
Information 507265 Eaton 277260 DILM32-10(230V50HZ,240V60HZ) N/A N/A
Frequently Bought Together
(*All information is plus legal VAT)€ 190.99€ 180.98*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































