
Technical specifications
- Power loss rating: 10 W.
- Product type
Housing
- Switch/button features
Surface mount
+ actuator
+ membrane
- Material
Plastic
- Factory colour
Grey
- Length
80 mm
- Width
97 mm
- Height
160 mm
- Dim
(L x W x H) 80 x 97 x 160 mm
- Compatible with (details)
PKZM01
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ01-G
- Wireless charging
No
- Weight
0
80 mm
Surface mounting
158 mm
116.5 mm
FALSE
FALSE
Plastic
IP65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434318 Eaton CI-PKZ01-G 281404 Housing Surface mount, + actuator, + membrane (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434318 Eaton CI-PKZ01-G 281404 Housing Surface mount, + actuator, + membrane (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s)
Information
Information 1434318 Eaton CI-PKZ01-G 281404 Housing Surface mount, + actuator, + membrane (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s)
Information 1434318 Eaton CI-PKZ01-G 281404 Housing Surface mount, + actuator, + membrane (L x W x H) 80 x 97 x 160 mm Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























