• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CR2020012 Remote switch Nominal voltage: 12 V DC/AC Switching current (max.): 20 A 2 makers Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Remote switch
Contact type
2 makers
Nominal voltage
12 V DC/AC
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

CR2020012

Connection

Screw terminal

Factory colour

White

Contact type

2 makers

Nominal voltage

12 V DC/AC

Switching voltage (max.)

230 V AC

Switching current (max.)

20 A

Features

+ auxiliary contact

IP20

Width

18 mm

Height

60 mm

Dim

(W x H) 18 mm x 60 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2234789 Eaton CR2020012 Remote switch Nominal voltage: 12 V DC/AC Switching current (max.): 20 A 2 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2234789 Eaton CR2020012 Remote switch Nominal voltage: 12 V DC/AC Switching current (max.): 20 A 2 makers Piece 1 pc(s)

Description

Installation contactor for all application requirements in building technology:
Switching of lighting systems, electrical heaters, air conditioning systems, fans, heat pumps, rolling doors, blinds etc.
Advantages & security:
Front-side switching position indicator, compact design, generously dimensioned terminals, low switching noise, ripple-free, high contact forces for highest switching power, simple snap-on mounting on 35 mm DIN rail, Easy-to-latch auxiliary switch Z-SC, contact protection according to VBG4, use of flame-retardant materials, as well as chlorine and halogen-free plastics, innovative AC magnet system.
These products comply with IEC/EN 60947-4-1 and IEC/EN 61095 standards

This text is machine translated.

More interesting products

(*All information is plus legal VAT)