• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CS-46/200 Wall-mount enclosure 400 x 600 x 200 Steel Grey 1 pc(s) Piece

1/7
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Stackable: Yes
  • Number of locks: 1
  • Number of doors: 1
  • Finish: Powder-coated
  • Floor installation possible: Yes
  • EMC design: Yes
  • Mast mounting: Yes
  • Mounting plate adjustable depth: Yes
  • Wall mounting possible: Yes
  • Wall mounting: Yes
Packaging type

Piece

Product type

Wall-mount enclosure

Features

with mount plate

Material

Steel

IP66

Factory colour

Grey

Width

400 mm

Height

600 mm

Content

1 pc(s)

Type

CS-46/200

Dim

(W x H x D) 400 x 600 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

111685

Depth

200 mm

Grey

600 mm

400 mm

200 mm

7035

TRUE

1

1

TRUE

FALSE

FALSE

FALSE

Other

Steel

IK10

IP66

0

FALSE

TRUE

FALSE

FALSE

Powder coating

FALSE

TRUE

TRUE

TRUE

FALSE

TRUE

FALSE

12

39 W

2250 N

250 N

2000 N

TRUE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498629 Eaton CS-46/200 Wall-mount enclosure 400 x 600 x 200 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2498629 Eaton CS-46/200 Wall-mount enclosure 400 x 600 x 200 Steel Grey 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)