• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILAC-22(24VDC) Auxiliary contactor 1 pc(s)

1/5
Product type
Auxiliary contactor
Connection
Spring-loaded connector
Type
DILAC-22(24VDC)
Auxiliary contact type
2 breakers
2 makers
Control voltage (max.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current type: DC actuation
  • Voltage type for operation: DC
  • Rated operating current IE, 400 V: 4 A.
Product type

Auxiliary contactor

Type

DILAC-22(24VDC)

Auxiliary contact type

2 breakers

2 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Mounting type

DIN rail

Screw-fit

Connection

Spring-loaded connector

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2306650 Eaton DILAC-22(24VDC) Auxiliary contactor 1 pc(s)