• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILA-40(24VDC)-PI Auxiliary contactor 4 makers 4 A w/o LED Compatible with (relay brand): Eaton 1 pc(s)

1/3
Product type
Auxiliary contactor
Current load
4 A
Connection
Push-in connector
Type
DILA-40(24VDC)-PI
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Current type: Alternating current actuation
  • Operating voltage type: AC
  • Rated operating current IE, 400 V: 3 A.
Product type

Auxiliary contactor

Type

DILA-40(24VDC)-PI

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (min.)

17 V AC

Switching voltage (max.)

500 V DC/AC

Permanent current (max.)

4 A

Current load

4 A

Compatible with

Eaton

Compatible with series

Eaton DILA series

Features

w/o LED

Mounting type

DIN rail

Screw-fit

Connection

Push-in connector

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

68 mm

Depth

75 mm

Dim

(W x H x D) 45 x 68 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498720 Eaton DILA-40(24VDC)-PI Auxiliary contactor 4 makers 4 A w/o LED Compatible with (relay brand): Eaton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498720 Eaton DILA-40(24VDC)-PI Auxiliary contactor 4 makers 4 A w/o LED Compatible with (relay brand): Eaton 1 pc(s)

More interesting products

(*All information is plus legal VAT)