• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-B 216388 Filler round (Ø) 29.5 mm Grey 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the lens: Round
  • Hole diameter 22.5 mm
Product type

Filler

Switch/button features

round

Material

Plastic

Factory colour

Grey

(Ø)

29.5 mm

Dim

(Ø) 29.5 mm

IP66

IP67

IP69

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-B

Weight

0.0070 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1611229 Eaton M22-B 216388 Filler round (Ø) 29.5 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1611229 Eaton M22-B 216388 Filler round (Ø) 29.5 mm Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)