• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-CLED-R LED for front mounting Red 30 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type auxiliary circuit: Spring-loaded connection
  • Connection cross-sections: 0.5 - 2.5 mm2
  • Rated insulation voltage [UI]: 500 V Rated surge voltage strength [Uimp]: 6000 V AC
  • Operating torque (screw terminals): ≦ 0.8 Nm
  • Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
  • Life EN 60064 at ta = +25 °C [average (AC)]: 100000 h
  • Power consumption [Pmax.]: Max. 0.26 W.
  • Light type: LED
  • With bulb: Yes
  • With integrated series resistor: no.
  • With integrated diode: Yes
  • Ambient temperature: - 40 - + 80 °C.
  • Overvoltage category/pollution degree III/3
Product type

LED

Switch/button features

for front mounting

Connection

Spring-loaded heavy duty connector

Colour

Red

Switching voltage

30 V

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

30 mm

Height

39 mm

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H) 30 mm x 39 mm

Weight

0.0100 kg

Type

M22-CLED-R

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1611257 Eaton M22-CLED-R LED for front mounting Red 30 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)