• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-D-R-X0/KC11/I 216521 Snap button planar (Ø) 22.3 mm Red 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snap button

Switch/button features

planar

Material

Plastic

Factory colour

Red

Recess diameter

22.3 mm

(Ø)

22.3 mm

Dim

(Ø) 22.3 mm

IP67/IP69K

Content

1 pc(s)

Type

M22-D-R-X0/KC11/I

Functions

momentary

Weight

0.1950 kg

Grey

1

Grey

FALSE

Plastic

0

115-500 V

115-500 V

24-220 V

IP67/IP69K

1

0

0

0

1

1

0

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2131504 Eaton M22-D-R-X0/KC11/I 216521 Snap button planar (Ø) 22.3 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131504 Eaton M22-D-R-X0/KC11/I 216521 Snap button planar (Ø) 22.3 mm Red 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)