
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
lockable
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Print motif
None
- Connection
External contact
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
latch
- Recess diameter
22.5 mm
- Type
Snap-in
IP67
- Length
32 cm
- Width
32 cm
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0150 kg
- Depth
32 cm
- Type
M22-DR-G
- Type
M22-DR-G
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700486 Eaton M22-DR-G Pushbutton lockable Button Green 1 pc(s) Piece
Information
Information 700486 Eaton M22-DR-G Pushbutton lockable Button Green 1 pc(s) Piece
Information 700486 Eaton M22-DR-G Pushbutton lockable Button Green 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































