• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-IY1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm EMERGENCY STOP Anthracite 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of command points: 1Cable entry: Back side: 2 x M16, top: 1 x M20, side: 2 x M20/M25 (each side 1 x)
Packaging type

Piece

Product type

mounting case

Switch/button features

1 installation slots

for floor mounting

Type

1 Built in place (For Emergency stop)

Material

Plastic

Factory colour

Anthracite

Recess diameter

22 mm

Print motif

EMERGENCY STOP

Length

56 mm

Width

72 mm

Height

80 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 80 mm

Compatible with (details)

EMERGENCY STOP/EMERGENCY STOP BUTTONS

IP66

IP67

IP69

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-IY1

Depth

56 mm

Mounting type

Floor

Type

M22-IY1

Weight

0.1550 kg

72 mm

56 mm

80 mm

22.5 mm

1

Yellow

Plastic

Surface mounting housing

IP67/IP69K

13

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 700294 Eaton M22-IY1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm EMERGENCY STOP Anthracite 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700294 Eaton M22-IY1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm EMERGENCY STOP Anthracite 1 pc(s) Piece

Information

Information 700294 Eaton M22-IY1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm EMERGENCY STOP Anthracite 1 pc(s) Piece

Information 700294 Eaton M22-IY1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm EMERGENCY STOP Anthracite 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)