• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-RJ45-CAT6A RMQ Titan mounted socket EP-400122 RJ45 plug enclosure 1 pc(s)

1/5
Product type
RJ45 socket module
Connector type
RJ45 plug enclosure
Specification
CAT 6A
Connector standard
RJ45
Type
M22-RJ45-CAT6A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RMQ Titan mounted socket

Our service for you

Technical specifications

Type

M22-RJ45-CAT6A

Product type

RJ45 socket module

Connector type

RJ45 plug enclosure

CAT 6A

Connector standard

RJ45

Connection

RJ45

Type A

RJ45

No. of ports

8 x

Bore Ø

22.5 mm

Weight

1000 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Length

400 cm

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2619347 Eaton M22-RJ45-CAT6A RMQ Titan mounted socket EP-400122 RJ45 plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619347 Eaton M22-RJ45-CAT6A RMQ Titan mounted socket EP-400122 RJ45 plug enclosure 1 pc(s)

Information

Information 2619347 Eaton M22-RJ45-CAT6A RMQ Titan mounted socket EP-400122 RJ45 plug enclosure 1 pc(s)

Description

All around convincingThe M22-RJ45-CAT6A panel jack provides reliable and easy access to the control cabinet technology. The configuration, configuration and programming of the control cabinet is significantly simplified thanks to the RJ45 socket. Powerful!The M22-RJ45 impresses with its high protection class of IP65 and an ambient temperature of -25°C to +70 °C. Its improved shielding and greater power reserves make it a great extension of the existing M22-RJ45-SA. The M22-RJ45-CAT6A enables transmission frequencies of up to 500 MHz, which enables Ethernet applications up to 10-Gigabit.FeaturesIndustry 4.0 developments confirm the need for such an interface. With ever higher operating frequencies required, the M22-RJ45-CAT6A can keep up with up to 10 Gigabit Ethernet and optimally supplements the modern control cabinet.CompatibilityThe mounting socket is for cat. 6a, but can also be easily backward compatible with existing categories such as cat. 5e. DesignThe M22-RJ45-CAT6A fits seamlessly into the RMQ-Titan range and can be easily integrated into a wide range of applications.

This text is machine translated.

Features

  • Protection class IP65 with closed protective flapTransmission frequencies up to 500 MHzEnables up to 10 Gigabit Ethernet applicationsAmbient temperatures from -25 to +70 °C.Backward compatible with existing categories (e.g. cat 5e)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)