• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZMB1-A160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 160 A Switching voltage (max.): 440 V AC

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
160 A
Connection
Clamp
Type
NZMB1-A160
Amperage adjustment range (min.)
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of connection Main circuit: Frame terminal
  • Type of actuator: Rocker arm
  • Rated current IU: 160 A
  • Setting range of the instantaneous short-circuit release: 960 A - 1600 A
  • DIN rail mounting optional: Yes
  • Complete unit with protection unit: Yes
  • Position of connection for main circuit: Front
Product type

Circuit breaker

Type

NZMB1-A160

Amperage adjustment range (min.)

160 A

Amperage adjustment range (max.)

160 A

Adjustment range (amperage)

160 - 160 A

No. of pins

3-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Connection

Clamp

IP20

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0

0

0

160 A

FALSE

3

125-160 A

0

440-440 V

36.1 W

IP20

Front side

FALSE

Frame clamp

Rocker lever

FALSE

25 kA

0-0 A

1280-1280 A

FALSE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306993 Eaton NZMB1-A160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 160 A Switching voltage (max.): 440 V AC

User & Safety Instructions

User & Safety Instructions 2306993 Eaton NZMB1-A160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 160 A Switching voltage (max.): 440 V AC

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)