• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZMH2-A125-BT-NA Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 125 A Switching voltage (max.): 690 V

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
125 A
Connection
Clamp
Type
NZMH2-A125-BT-NA
Amperage adjustment range (min.)
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of connection Main circuit: Frame terminal
  • Type of actuator: Rocker arm
  • Rated current IU: 125 A
  • Setting range of the instantaneous short-circuit release: 750 A - 1250 A
  • DIN rail mounting optional: Yes
  • Complete unit with protection unit: Yes
  • Motor drive optional: Yes
  • Position of connection for main circuit: Front
Product type

Circuit breaker

Type

NZMH2-A125-BT-NA

Amperage adjustment range (min.)

100 A

Amperage adjustment range (max.)

125 A

Adjustment range (amperage)

100 - 125 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Connection

Clamp

IP20

Content

1 pc(s)

RoHS-compliant

Yes

0

0

125 A

FALSE

3

100-125 A

0

690-690 V

27.6 W

IP20

Front side

FALSE

Frame clamp

Rocker lever

FALSE

150 kA

0-0 A

750-1250 A

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307004 Eaton NZMH2-A125-BT-NA Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 125 A Switching voltage (max.): 690 V

User & Safety Instructions

User & Safety Instructions 2307004 Eaton NZMH2-A125-BT-NA Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 125 A Switching voltage (max.): 690 V

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)