• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZMN3-VE400 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 - 400 A Switching voltage (max.): 690 V AC

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
400 A
Connection
Screws
Type
NZMN3-VE400
Amperage adjustment range (min.)
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,475.00 / piece)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Actuator type: Rocker arm
  • Rated current IU: 400 A
  • Setting range of the short-time delayed short-circuit release: 400 A - 4000 A
  • Setting range of the instantaneous short-circuit release: 800 A - 4400 A
  • Complete unit with protection unit: Yes
  • Motor drive optional: Yes
  • Position of the connection for main circuit: Front
Product type

Circuit breaker

Type

NZMN3-VE400

Amperage adjustment range (min.)

200 A

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

200 - 400 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Connection

Screws

IP20

Content

1 pc(s)

RoHS-compliant

Yes

0

0

400 A

FALSE

3

200-400 A

0

690-690 V

IP20

Front side

FALSE

Screw connection

Rocker lever

FALSE

50 kA

400-4000 A

800-4400 A

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307053 Eaton NZMN3-VE400 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 - 400 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 2307053 Eaton NZMN3-VE400 Circuit breaker 1 pc(s) Adjustment range (amperage): 200 - 400 A Switching voltage (max.): 690 V AC

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)