• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SL7-CB-400 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder aluminium tube

Suitable for

SL7 series signal device

Dim

(Ø x H) 70 mm x 695 cm

(Ø)

70 mm

Height

695 cm

Length

85 cm

Width

85 cm

Type

SL7-CB-400

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1188391 Eaton SL7-CB-400 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device

User & Safety Instructions

User & Safety Instructions 1188391 Eaton SL7-CB-400 Alarm sounder aluminium tube Suitable for (signal processing) SL7 series signal device

Description

Diameter is 70 mm and is by IP66 protected. Supplied with stand.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)