• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton WFB-SET-CS Wall mount elbow piece set Steel 1 Set

1/5
Product type
Wall mount elbow piece set
Material
Steel
Content
1 Set
Features
with seal
Type
WFB-SET-CS
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall mount elbow piece set

Features

with seal

Material

Steel

Content

1 Set

Type

WFB-SET-CS

RoHS-compliant

Yes

Manufacturer part #

112639

Documents & Downloads

Datasheet

Datasheet 2498639 Eaton WFB-SET-CS Wall mount elbow piece set Steel 1 Set

User & Safety Instructions

User & Safety Instructions 2498639 Eaton WFB-SET-CS Wall mount elbow piece set Steel 1 Set

Description

Wall mounting bracket set for mounting on the wall, vertical or horizontal mounting, steel sheet 3mm, galvanized and passivated, one set contains 4 wall brackets with mounting material and seal IP66

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)