• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Y7-272482 Universal mains transformer 1 x 230 V 1 x 8 V 1.4 W 1 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER, 230V, 12/24V, 2/1A

  • 1 x 230 V
  • 1 x 8 V
  • 1 A
  • 1.4 W

Technical specifications

  • Terminal profile 1 - 3 x 2.5 mm²
Product type

Universal mains transformer

Output voltage

8 V

Output current

1 A

No. of outputs

1 x

No. of inputs

1 x

1.4 W

Input voltage

230 V

Connection

Spring-loaded contacts

Width

36 mm

Height

90 mm

Length

55 mm

Dim

(L x W x H) 55 x 36 x 90 mm

Output voltage (number x voltage)

1 x 8 V

Input voltage (number x voltage)

1 x 230 V

Weight

0

Content

1 pc(s)

Dimensions

Länge 60. Breite 36. Höhe 90 mm

Mounting type

DIN rail

Type

TR-G/8-S

Max. ambient temperature

+40 °C

Min. ambient temperature

-25 °C

36 mm

90 mm

Standard bell ringing transformer

TRUE

TRUE

0 A

55 mm

0 W

2

TRUE

TRUE

230 V

8 V

0 V

0 V

1 A

0 A

0 A

TRUE

0 W

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622448 Eaton Y7-272482 Universal mains transformer 1 x 230 V 1 x 8 V 1.4 W 1 A

User & Safety Instructions

User & Safety Instructions 2622448 Eaton Y7-272482 Universal mains transformer 1 x 230 V 1 x 8 V 1.4 W 1 A

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)