• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Z-SCH230/40-22 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 40 A 2 makers, 2 breakers Pie

Packaging type
Piece
Product type
Remote switch
Contact type
2 makers
2 breakers
Nominal voltage
230 V
240 V
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

Z-SCH230/40-22

Connection

Screw terminal

Factory colour

White

Min. pick-up voltage

230 V AC

Max. pick-up voltage

230 V AC

Contact type

2 makers

2 breakers

Contact material

Cadmium free (Ag-alloy)

Nominal voltage

230 V

240 V

Switching voltage (max.)

440 V AC

Switching current (max.)

40 A

Max. switching capacity

5100 VA

Features

+ auxiliary contact

IP40

Length

60 mm

Width

52.50 mm

Height

87.50 mm

Dim

(L x W x H) 60 x 52.50 x 87.50 mm

Content

1 pc(s)

60 mm

440-440 V

3

5520 W

2610 VA

5336 VA

2088 VA

FALSE

AC

AC

IP40

40 A

TRUE

2

2

195.5-253 V

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234805 Eaton Z-SCH230/40-22 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 40 A 2 makers, 2 breakers Pie

User & Safety Instructions

User & Safety Instructions 2234805 Eaton Z-SCH230/40-22 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 40 A 2 makers, 2 breakers Pie

More interesting products

(*All information is plus legal VAT)