

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Remote switch
Z-SCH230/40-40
Screw terminal
White
195.5 V AC
253 V AC
4 makers
Cadmium free (Ag-alloy)
230 V
240 V
440 V AC
40 A
IP40
60 mm
52.50 mm
87.50 mm
(L x W x H) 60 x 52.50 x 87.50 mm
1 pc(s)
370 g
75.0000 mm
60 mm
440-440 V
3
5520 W
2610 VA
5336 VA
2088 VA
FALSE
AC
AC
IP40
40 A
TRUE
0
4
195.5-253 V
FALSE
FALSE
yes
Datasheet 2235074 Eaton Z-SCH230/40-40 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 40 A 4 makers Piece 1 pc(s)
Conformity certificate 2235074 Eaton Z-SCH230/40-40 Remote switch Nominal voltage: 230 V, 240 V Switching current (max.): 40 A 4 makers Piece 1 pc(s)