• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 3312NNU Axial fan 12 V DC 80 m³/h (L x W x H) 92 x 92 x 32 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
1.8 W
Type of bearing
Niro ball bearing
Air flow rate
80 m³/h
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 21
Multiple: 21
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Axial fan

Type

3312NNU

Nominal voltage

12 V DC

Min. operating voltage

6 V DC

Max. operating voltage

15 V DC

Operating voltage

6 - 15 V DC

1.8 W

Type of bearing

Niro ball bearing

Rotational speed

2650 U/min

Noise emission (max.)

33 dBa

Air flow rate

80 m³/h

Factory colour

Black

77500 h

Min. temperature

-20 °C

Max. temperature

75 °C

Length

92 mm

Width

92 mm

Height

32 mm

Dim

(L x W x H) 92 x 92 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395984 EBM Papst 3312NNU Axial fan 12 V DC 80 m³/h (L x W x H) 92 x 92 x 32 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)