
Number
Minimum order quantity: 21
Multiple: 21
Total (€ 79.99 / piece)
€ 1,679.79
incl. VAT
Only 1 Piece(s) available
Technical specifications
- APPROVALS CCC, CSA, UL, VDE
- Product type
Axial fan
- Type
3318NH
- Nominal voltage
48 V DC
- Min. operating voltage
36 V DC
- Max. operating voltage
60 V DC
- Operating voltage
36 - 60 V DC
2.6 W
- Type of bearing
Ball bearing
- Rotational speed
3050 U/min
- Noise emission (max.)
36 dBa
- Air flow rate
91 m³/h
- Factory colour
Black
72500 h
- Min. temperature
-20 °C
- Max. temperature
75 °C
- Length
92 mm
- Width
92 mm
- Height
32 mm
- Dim
(L x W x H) 92 x 92 x 32 mm
Documents & Downloads
Datasheet
Datasheet 3395913 EBM Papst 3318NH Axial fan 48 V DC 91 m³/h (L x W x H) 92 x 92 x 32 mm
User & Safety Instructions
User & Safety Instructions 3395913 EBM Papst 3318NH Axial fan 48 V DC 91 m³/h (L x W x H) 92 x 92 x 32 mm























