• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 3412NGV Axial fan 12 V DC 82 m³/h (L x W x H) 25.4 x 92 x 92 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
2.5 W
Type of bearing
Sintec plain bearing
Air flow rate
82 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Durable Sintec bearing system
  • Robust design.
  • Dim. 92 x 92 mm

Technical specifications

Product type

Axial fan

Type

3412NGV

Nominal voltage

12 V DC

Max. current consumption

208 mA

2.5 W

Type of bearing

Sintec plain bearing

Rotational speed

2700 U/min

Noise emission (max.)

33 dB

Air flow rate

82 m³/h

Factory colour

Black

Material

Plastic

Weight

0.106

Min. temperature

-20 °C

Max. temperature

65 °C

Length

25.4 mm

Width

92 mm

Height

92 mm

Dim

(L x W x H) 25.4 x 92 x 92 mm

Documents & Downloads

Datasheet

Datasheet 1926329 EBM Papst 3412NGV Axial fan 12 V DC 82 m³/h (L x W x H) 25.4 x 92 x 92 mm

User & Safety Instructions

User & Safety Instructions 1926329 EBM Papst 3412NGV Axial fan 12 V DC 82 m³/h (L x W x H) 25.4 x 92 x 92 mm

Description

Built-in axial fan of the DC axial fan series 3400 N by ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst axial fan
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97€ 42.97*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)