There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
3412 N/2 G
12 V DC
208 mA
2.5 W
Plain bearing
3000 U/min
35 dB
91 m³/h
Black
Plastic
-20 °C
70 °C
92 mm
92 mm
25.4 mm
(L x W x H) 92 x 92 x 25.4 mm
Datasheet 1926443 EBM Papst 3412 N/2 G Axial fan 12 V DC 91 m³/h (L x W x H) 92 x 92 x 25.4 mm
User & Safety Instructions 1926443 EBM Papst 3412 N/2 G Axial fan 12 V DC 91 m³/h (L x W x H) 92 x 92 x 25.4 mm
€ 103.97*
The necessary accessories are required to use the article as described.