Axial fan
7114 N
24 V DC
500 mA
12 W
Ball bearing
2850 U/min
53 dB
308 m³/h
Black
Metal
-25 °C
72 °C
150 mm
38 mm
(Ø x H) 150 mm x 38 mm
Datasheet 1926381 EBM Papst 7114 N Axial fan 24 V DC 308 m³/h (Ø x H) 150 mm x 38 mm
User & Safety Instructions 1926381 EBM Papst 7114 N Axial fan 24 V DC 308 m³/h (Ø x H) 150 mm x 38 mm
€ 165.27€ 164.27*
The necessary accessories are required to use the article as described.